SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Tube 12 mm
- RS Stock No.:
- 815-5338
- Mfr. Part No.:
- AS4201FS-04-12S
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€34.76
(exc. VAT)
€42.75
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €34.76 |
| 5 - 9 | €32.71 |
| 10 + | €31.33 |
*price indicative
- RS Stock No.:
- 815-5338
- Mfr. Part No.:
- AS4201FS-04-12S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/2 in G | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 12 mm | |
| Series | AS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, POM, Brass, Polyphenylene Sulfide, Steel Wire, Halogenated Nitrile Rubber (HNBR), Polybutylene Terephthalate, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/2 in G | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 12 mm | ||
Series AS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, POM, Brass, Polyphenylene Sulfide, Steel Wire, Halogenated Nitrile Rubber (HNBR), Polybutylene Terephthalate, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Speed Controller, 12mm Outlet size, 1/2 inches Inlet Connection size - AS4201FS-04-12S
Features & Benefits
• Proof pressure 1.5 MPa enhances overpressure tolerance
• Operating temperature range -5°C to 60°C for varied environments
• Inlet connection 1/2 in G for common plant compatibility
• Outlet connection 12mm to match metric tubing systems
• Sealing with HNBR and NBR for resilient fluid resistance
**Applications**
• Ideal for flow adjustment on pneumatic conveyors and feeders
• Used with pneumatic valves to fine‑tune motion profiles in assembly cells
• Can be used for speed regulation on pick‑and‑place equipment
• Suitable for maintenance spares in mechanical workshop rigs
What materials contact the medium and how does that help longevity?
Which thread standard does the unit use for inlet plumbing?
How does proof pressure affect safety margins in system design?
Are there approvals indicating restricted substance control?
Related links
- SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Tube 16 mm
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 12 mm
- SMC ASD Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASP Series Flow Controller Flow Regulator, 1/2 in R 1/2 in Tube
- SMC ASP Series Speed Controller Speed Controller, 1/2 in R R 1/2 in Tube 10 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded R R 1/2 Tube Metric
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
