SMC AS Series Speed Controller Metric Tube
- RS Stock No.:
- 825-8660
- Mfr. Part No.:
- AS1301FM-M5-04
- Manufacturer:
- SMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.22 |
| 5 - 9 | €11.71 |
| 10 + | €11.40 |
*price indicative
- RS Stock No.:
- 825-8660
- Mfr. Part No.:
- AS1301FM-M5-04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | PBT, Brass, Zinc Chromated, Hydrogenated Nitrile Butadiene Rubber, Polypropylene, Polyoxymethylene, Steel, Nitrile Rubber, Electroless Nickel Plated, Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Material PBT, Brass, Zinc Chromated, Hydrogenated Nitrile Butadiene Rubber, Polypropylene, Polyoxymethylene, Steel, Nitrile Rubber, Electroless Nickel Plated, Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
Non Compliant
- COO (Country of Origin):
- JP
Speed Controller - In-Line Locking Type
Lock speed setting at the touch of a button
Speed control setting easily marked for repeatability
Speed may be accurately controlled even at low velocity
Constant speed easily set
Meter out only free flow return
Metal control knob to withstand heavy usage
Retaining function prevents loss of needle
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller Metric Tube
- SMC AS Series Speed Controller Metric
- SMC AS Series Speed Controller Speed Controller Threaded Metric Tube
- SMC AS Series Speed Controller Flow Controller Metric Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller Speed Controller, Threaded
- SMC AS Series Speed Controller, Threaded Threaded
