SMC AS Series Flow Controller Speed Controller, Inlet Male, Threaded UNI Tube

Get a bulk buy discount

Add 5 more to save €3.30

View bulk pricing options

Subtotal (1 unit)*

€16.36

(exc. VAT)

€20.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.36-
5 - 9€15.70€3.30
10 +€15.04€13.20

*price indicative

RS Stock No.:
843-6797
Mfr. Part No.:
AS2201F-U01-07
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Tube

Product Type

Speed Controller

Sub Type

Flow Controller

Series

AS

Inlet Thread Standard

UNI

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

COO (Country of Origin):
JP

Speed Controller - Metal Body Elbow


Minimises installation time and cost

Speed may be accurately controlled even at low velocity

Constant speed easily achieved

Retaining function prevents accidental loss of needle

Meter out only free flow return

Tapered port threads (not M5)

Elbow style allows body rotation through 360 degrees

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy