SMC AS Series Flow Controller Speed Controller NPT Tube
- RS Stock No.:
- 843-6757
- Mfr. Part No.:
- AS2201F-N01-04S
- Manufacturer:
- SMC
Add 5 more to save €2.55
View bulk pricing optionsSubtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.98 | - |
| 5 - 9 | €12.47 | €2.55 |
| 10 + | €11.93 | €10.50 |
*price indicative
- RS Stock No.:
- 843-6757
- Mfr. Part No.:
- AS2201F-N01-04S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube | |
| Sub Type | Flow Controller | |
| Series | AS | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polypropylene, Brass, Polyoxymethylene, Stainless Steel, Zinc Alloy, Electroless Nickel Plated Brass, Nitrile Rubber, Steel, Hydrogenated Nitrile Butadiene Rubber, PBT | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS Symbol, UL Standard V-0 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube | ||
Sub Type Flow Controller | ||
Series AS | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polypropylene, Brass, Polyoxymethylene, Stainless Steel, Zinc Alloy, Electroless Nickel Plated Brass, Nitrile Rubber, Steel, Hydrogenated Nitrile Butadiene Rubber, PBT | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS Symbol, UL Standard V-0 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Speed Controller - Metal Body Elbow
Flow Regulators & Restrictors - SMC
Related links
- SMC AS Series Speed Controller NPT Tube
- SMC AS Series Flow Controller Speed Controller R Tube
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
- SMC AS Series Flow Controller NPT Tube
- SMC AS Series Flow Controller Speed Controller Threaded
- SMC AS Series Flow Controller Speed Controller Tube
- RS PRO Flow Controller Speed Controller Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
