SMC EX510 series Pneumatic Logic Controller

Subtotal (1 unit)*

€182.12

(exc. VAT)

€224.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.12

*price indicative

RS Stock No.:
426-828
Mfr. Part No.:
EX510-DYP3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Number of Inputs

3

Series

EX510

Voltage

24V

Hazardous Area Certification

No

Display Type

LED Indicator

Number of Outputs

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Depth

19.6mm

Width

70mm

Standards/Approvals

UL, CSA, CE/UKCA

Height

31mm

Connection Type

M12

Suitable Medias

Air

Output Type

PNP

COO (Country of Origin):
JP
The SMC EX510 Output Unit series makes it possible to connect more valves and sensors than with conventional units. With the introduction of the EX510 series, only a power supply cable to the GW unit is required, resulting in wire-savings. Setting the address for the SI unit, output unit and input unit is no longer required, only the address for the GW unit needs to be set. The volume ratio of the EX510 SI unit is 60% more compact than the EX120.

Output units with a maximum of 16 output points

Cage clamp type terminal base which does not need to be screwed

Compliant to either NPN or PNP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy