SMC EX260 series Pneumatic Logic Controller

Subtotal (1 unit)*

€331.16

(exc. VAT)

€407.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€331.16

*price indicative

RS Stock No.:
426-827
Mfr. Part No.:
EX260-SPR5
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Series

EX260

Number of Inputs

8

Voltage

24V

Display Type

LED Indicator

Hazardous Area Certification

No

Number of Outputs

32

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

102mm

Depth

76.5mm

Width

28mm

Standards/Approvals

UL, CE, RoHS

Connection Type

M12

Suitable Medias

Air

Output Type

Digital Output

COO (Country of Origin):
JP

SMC EX260 Series Pneumatic Logic Controller, 24V Voltage, 8 Inputs - EX260-SPR5


This pneumatic logic controller is a compact, field-ready device designed to manage digital pneumatic outputs in automation systems. It operates from a 24V supply and is intended for air-based control media, providing a practical solution for distributed valve and actuator sequencing in industrial settings. The unit connects via an M12 Interface and includes LED indication for operational status, making it suitable for integration into control panels and machine modules.

Features & Benefits


• Eight inputs enabling multiple sensor or switch connections
• Thirty-two digital outputs for high-density actuation
• Operating range from -10 to +50°C for varied environments
• M12 connection supporting robust field wiring
• LED indicator allowing quick Visual diagnostics
• Thirty-two digital channels reducing external Interface needs

Applications


• Suitable for sequencing multiple pneumatic valves in assembly lines
• Ideal for decentralised valve islands in factory automation
• Used with solenoid manifolds to expand control capacity
• Can be used for pneumatic logic in packaging machinery
• Suitable for integration into conveyor control systems

What electrical supply does it require for operation?


It requires a 24V DC supply to power its logic and switching functions.

Which media is compatible with its pneumatic outputs?


The device is designed specifically for use with compressed Air as the control medium.

How does the unit indicate operational status to technicians?


An LED indicator provides Visual feedback of device status and Basic diagnostics.

What is the mounting footprint in terms of panel depth and height?


The device occupies a depth of 76.5mm and a height of 102mm for panel or bracket planning.

How narrow is the controller for tight installation spaces?


The controller has an overall width of 28mm to suit Compact assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy