SMC EX260 series Serial Interface
- RS Stock No.:
- 456-846
- Mfr. Part No.:
- EX260-SIL1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€284.36
(exc. VAT)
€349.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.36 |
*price indicative
- RS Stock No.:
- 456-846
- Mfr. Part No.:
- EX260-SIL1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Series | EX260 | |
| Number of Inputs | 16 | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 32 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 28mm | |
| Height | 102mm | |
| Standards/Approvals | RoHS, UL, CE | |
| Depth | 76.5mm | |
| Output Type | Digital Output | |
| Connection Type | M12 | |
| Suitable Medias | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Series EX260 | ||
Number of Inputs 16 | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 32 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 28mm | ||
Height 102mm | ||
Standards/Approvals RoHS, UL, CE | ||
Depth 76.5mm | ||
Output Type Digital Output | ||
Connection Type M12 | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- JP
SMC EX260 Series Serial Interface, 24V Voltage, 16 Inputs - EX260-SIL1
This serial Interface connects industrial control systems to field devices for pneumatic and automation installations. Designed for use with compressed-air environments, it provides digital I/O handling and status indication via LED, operating within normal industrial ambient temperatures. The unit employs an M12 connection and is intended for integration where compact, low-voltage digital interfacing is required.
Features & Benefits
• 16 inputs increase sensing point capacity for control systems
• 32 digital outputs expand actuator control channels on-site
• 24V operation suits common industrial control voltages
• LED indication allows immediate status diagnostics at a glance
• M12 connector supports robust machine-level cabling systems
• 32 digital outputs expand actuator control channels on-site
• 24V operation suits common industrial control voltages
• LED indication allows immediate status diagnostics at a glance
• M12 connector supports robust machine-level cabling systems
Applications
• Suitable for distributed I/O racks in pneumatic control systems
• Ideal for factory automation requiring numerous discrete outputs
• used with PLCs to extend digital input capacity on machines
• Can be used for remote control of electromechanical valves in Air systems
• Ideal for factory automation requiring numerous discrete outputs
• used with PLCs to extend digital input capacity on machines
• Can be used for remote control of electromechanical valves in Air systems
What environmental temperatures can it tolerate during operation?
It operates reliably between -10°C and +50°C, matching typical indoor automation plant conditions.
What physical mounting space should be allocated for installation?
The module occupies a narrow profile with a width of 28mm, allowing dense mounting on DIN rails or manifolds.
How does the Interface communicate power and signals?
It accepts a 24V supply and provides discrete digital outputs for direct actuator control while handling multiple discrete inputs for sensor signals.
Is the product certified for hazardous atmospheres?
It does not carry hazardous-area certification and is intended for non-hazardous industrial locations.
