SMC EX260 series Pneumatic Logic Controller
- RS Stock No.:
- 426-823
- Mfr. Part No.:
- EX260-FPS1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€682.74
(exc. VAT)
€839.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.74 |
*price indicative
- RS Stock No.:
- 426-823
- Mfr. Part No.:
- EX260-FPS1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 8 | |
| Series | EX260 | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LED Indicator | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 102mm | |
| Standards/Approvals | UL, CE, RoHS | |
| Width | 28mm | |
| Depth | 78mm | |
| Output Type | Digital Output | |
| Connection Type | M12 | |
| Suitable Medias | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 8 | ||
Series EX260 | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LED Indicator | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 102mm | ||
Standards/Approvals UL, CE, RoHS | ||
Width 28mm | ||
Depth 78mm | ||
Output Type Digital Output | ||
Connection Type M12 | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- JP
SMC EX260 Series Pneumatic Logic Controller, 8 Inputs, 8 Outputs - EX260-FPS1
This pneumatic logic controller provides compact, factory-floor control for air-driven systems, combining digital switching with LED status indication for straightforward monitoring. Designed for automation environments, it integrates into low-voltage pneumatic control architectures where a modular, M12-connected unit is required.
Features & Benefits
• Eight inputs and eight outputs enable complex control sequences and expanded I/O capacity
• Digital outputs at 24V ensure compatibility with standard control voltages
• LED indicator offers immediate Visual diagnostics for signal states
• Rated for operation from -10°C to +50°C allows use across typical indoor plant temperatures
• M12 connection simplifies wiring and reduces installation time
• Suited to Air media for direct integration with pneumatic actuators and valves
• Digital outputs at 24V ensure compatibility with standard control voltages
• LED indicator offers immediate Visual diagnostics for signal states
• Rated for operation from -10°C to +50°C allows use across typical indoor plant temperatures
• M12 connection simplifies wiring and reduces installation time
• Suited to Air media for direct integration with pneumatic actuators and valves
Applications
• Suitable for sequencing pneumatic cylinders in assembly lines
• Ideal for small robotic end-of-arm tooling control
• used with valve manifolds to manage multi-actuator stations
• Can be used for pick-and-place machine logic functions
• Suitable for decentralised control on conveyor sorting modules
• Ideal for small robotic end-of-arm tooling control
• used with valve manifolds to manage multi-actuator stations
• Can be used for pick-and-place machine logic functions
• Suitable for decentralised control on conveyor sorting modules
How is the unit physically connected within a control network?
It uses an M12 connector for signal and power interfaces, providing a Compact plug-in wiring solution.
What media can be controlled directly by this device?
It is designed for Air media, enabling direct interaction with pneumatic valves and actuators.
What environmental temperature range can it withstand during operation?
It operates reliably between -10°C and +50°C, covering common indoor industrial conditions.
How many discrete control channels are available on the device?
The unit provides eight input channels and eight digital output channels for discrete signal control.
What is the required supply voltage for the outputs?
Outputs are driven at 24V, matching typical low-voltage control systems.
Related links
- SMC EX260 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX250 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX300 series Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX500 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
