Festo B Non Return Valve, 10bar
- RS Stock No.:
- 202-3548
- Mfr. Part No.:
- HAB-1/4
- Manufacturer:
- Festo
Price Each**
€23.63
(exc. VAT)
€29.06
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.63 |
**price indicative
Related links
- Festo B Non Return Valve, 10bar
- Festo B Non Return Valve G 1/8 Male Inlet 10bar
- Festo B Non Return Valve, 12bar
- Festo HA Non Return Valve 10bar
- Legris 7985 Non Return Valve R 1/4 Male Outlet, 1 to 10bar
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar
- Festo HGL-1/2-QS-12 Non Return Valve G1/2 Tube Outlet, 0.5 to 10bar