Festo B Non Return Valve, 10bar
- RS Stock No.:
- 202-3559
- Mfr. Part No.:
- HAB-1/2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€29.44
(exc. VAT)
€36.21
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.44 |
**price indicative
Related links
- Festo B Non Return Valve, 10bar
- Festo B Non Return Valve G 1/8 Male Inlet 10bar
- Festo B Non Return Valve, 12bar
- Festo HGL-1/2-QS-12 Non Return Valve G1/2 Tube Outlet, 0.5 to 10bar
- Festo H Non Return Valve 4mm Tube Outlet, 10bar
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar
- Festo HA Non Return Valve 10bar