EMERSON – AVENTICS 3/8 in G Air Regulator - 16 bar, R412006119 2700L/min AS2-RGS
- RS Stock No.:
- 315-919
- Mfr. Part No.:
- R412006119
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€81.10
(exc. VAT)
€99.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.10 |
*price indicative
- RS Stock No.:
- 315-919
- Mfr. Part No.:
- R412006119
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 3/8 in G | |
| Product Type | Air Regulator | |
| Series | AS2-RGS | |
| Overall Length | 125.7mm | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 2700L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Overall Height | 52mm | |
| Model Number | R412006119 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 3/8 in G | ||
Product Type Air Regulator | ||
Series AS2-RGS | ||
Overall Length 125.7mm | ||
Body Material Polyamide | ||
Maximum Flow Rate 2700L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Overall Height 52mm | ||
Model Number R412006119 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator from AS2 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS2 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS 3/8 in G Air Regulator - 16 bar, R412006120 2700L/min AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 16 bar, R412006155 2700L/min AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min Rc, G AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 0.375 in Air Regulator - 16 bar 1/4 in G 2700L/min G, Rc AS2-RGS
- EMERSON – AVENTICS 3/8 in G Air Regulator - 10 bar 1/4 in G 2700L/min NPT, Rc AS2-RGS-G038-GAN-100-DS
