EMERSON – ASCO G 3/4 Pneumatic Regulator - 16 bar, G653AR005GA00N0 10000L/min G653
- RS Stock No.:
- 328-590
- Mfr. Part No.:
- G653AR005GA00N0
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€217.72
(exc. VAT)
€267.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.72 |
*price indicative
- RS Stock No.:
- 328-590
- Mfr. Part No.:
- G653AR005GA00N0
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 3/4 | |
| Product Type | Pneumatic Regulator | |
| Series | G653 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CUTR, ISO 8573.1:2010, ATEX, RoHS Status: Exempt | |
| Model Number | G653AR005GA00N0 | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 3/4 | ||
Product Type Pneumatic Regulator | ||
Series G653 | ||
Body Material Aluminium | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CUTR, ISO 8573.1:2010, ATEX, RoHS Status: Exempt | ||
Model Number G653AR005GA00N0 | ||
Pressure Setting Range 0.2 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Asco Regulator ensures precise pressure control with high flow capacity and a wide range of adjustable output pressures to suit various pneumatic applications. It is available in relieving, non-relieving, and internal flow check options for enhanced versatility. Additionally, it offers multiple monitoring choices, including an optional low-profile gauge, round gauge, digital gauge, or digital pressure switch, providing flexibility for different system requirements.
Threaded ports allow for individual or modular mounting
Key lockable and tamper resistant options
Related links
- EMERSON – ASCO G 1 Pneumatic Regulator - 16 bar, G653AR006GA00N0 10000L/min G653
- EMERSON – ASCO G 3/4 Pneumatic Regulator - 10 bar, G653AR005GA00H0 10000L/min G653
- EMERSON – ASCO G 1 Pneumatic Regulator - 10 bar, G653AR006GA00H0 10000L/min G653
- EMERSON – ASCO 1/4 in Air Regulator - 16 bar, G651AR001GA00H0 10000L/min G651
- Festo 3/4 in G Pneumatic Regulator - 16 bar G D
- Festo 3/8 in G Pneumatic Regulator - 16 bar Prepared For G1/4 3200L/min, G D
- Festo 3/8 in G Pneumatic Regulator - 16 bar Prepared For G1/8 1700L/min, G D
- Festo 3/4 in G Pneumatic Regulator - 16 bar Prepared For G1/4 4500L/min, G D
