Festo 1/4 in G Air Regulator - 14 bar, 578847 800L/min, G MS
- RS Stock No.:
- 342-274
- Mfr. Part No.:
- MS4-LR-1/4-D7-VS-DM2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€83.75
(exc. VAT)
€103.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.75 |
*price indicative
- RS Stock No.:
- 342-274
- Mfr. Part No.:
- MS4-LR-1/4-D7-VS-DM2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 800L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 578847 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 800L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Model Number 578847 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 800L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D7-VS-DM2, Numeric Part Number:578847
This regulator controls and stabilises compressed Air pressure in industrial pneumatic systems. It is built for integration where Compact control of Air supply is required, offering a robust aluminium body and compatibility with standard G-thread connections for straightforward installation in production and automation environments.
Features and Benefits:
• Die cast aluminium body provides Durable corrosion resistance
• 1/4in G ports enable straightforward connection to common fittings
• Maximum flow 800 L/min supports high-throughput pneumatic circuits
• Rated to 14 bar allows use in medium-pressure compressed Air systems
• Operates from -10 to 60°C for broad environmental deployment
• Conforms to ISO 8573-1:2010 (7:4:4) for defined Air quality classification
• 1/4in G ports enable straightforward connection to common fittings
• Maximum flow 800 L/min supports high-throughput pneumatic circuits
• Rated to 14 bar allows use in medium-pressure compressed Air systems
• Operates from -10 to 60°C for broad environmental deployment
• Conforms to ISO 8573-1:2010 (7:4:4) for defined Air quality classification
Applications
• Suitable for factory automation pneumatic supply regulation
• Ideal for pressure control in Electronic Assembly lines
• Used with compressed Air tools requiring steady flow
• Can be used for mechanical test rigs needing medium-pressure feed
• Suitable for integration in electrical cabinet Air circuits
• Ideal for pressure control in Electronic Assembly lines
• Used with compressed Air tools requiring steady flow
• Can be used for mechanical test rigs needing medium-pressure feed
• Suitable for integration in electrical cabinet Air circuits
What thread standard should installers expect for pipework compatibility?
The unit uses G-standard threads on its 1/4in ports, matching BSP parallel connection practice.
How does the regulator perform with high-volume downstream demand?
It provides up to 800 L/min flow capacity, supporting systems with significant Air consumption while maintaining set pressure.
What operating temperatures are acceptable for continuous service?
Continuous operation is specified between -10 and 60°C, accommodating cold storage adjacent equipment and standard workshop environments.
Which approvals and directives are relevant for specification checks?
It meets VDMA 24364-B1/B2-L and RoHS requirements and aligns with ISO 8573-1:2010 classification 7:4:4 for Air quality.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
