Festo 1/4 in G Air Regulator - 14 bar, 8190243 1700L/min, G MS
- RS Stock No.:
- 341-888
- Mfr. Part No.:
- MS4-LR-1/4-D7-WR
- Manufacturer:
- Festo
Subtotal (1 unit)*
€63.20
(exc. VAT)
€77.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.20 |
*price indicative
- RS Stock No.:
- 341-888
- Mfr. Part No.:
- MS4-LR-1/4-D7-WR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8190243 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Model Number 8190243 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 1700L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D7-WR, Numeric Part Number:8190243
This regulator controls and stabilises compressed Air pressure for industrial pneumatic systems. It is built for inline installation with threaded G ports and is suitable for use in automation and mechanical environments where consistent Air delivery and temperature resilience are required.
Features and Benefits:
• Die-cast aluminium body reduces weight and improves heat dissipation
• 1700 L/min maximum flow supports high-demand actuators and valves
• 14 bar maximum operating pressure enables robust system tolerance
• Operates from -10°C to 60°C for varied ambient conditions
• Conforms to RoHS and VDMA24364-B1/B2-L for material and construction standards
• 1700 L/min maximum flow supports high-demand actuators and valves
• 14 bar maximum operating pressure enables robust system tolerance
• Operates from -10°C to 60°C for varied ambient conditions
• Conforms to RoHS and VDMA24364-B1/B2-L for material and construction standards
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for supply to industrial valves and Air-driven tools
• Used with assembly-line actuators requiring steady Airflow
• Can be used for Air preparatory stages in electronic manufacturing
• Ideal for supply to industrial valves and Air-driven tools
• Used with assembly-line actuators requiring steady Airflow
• Can be used for Air preparatory stages in electronic manufacturing
What thread form is required for installation?
The unit uses G-standard threaded connections and requires compatible G-port fittings.
How does the device perform with particulate or moisture concerns?
The product meets particulate and oil/water quality classes specified under ISO 8573-1:2010, enabling selection of appropriate upstream filtration.
What port size should be connected to existing tubing?
The regulator is provided with 1/4 in G ports and should be matched to fittings and tubing rated for that size.
Are there environmental limits for continuous operation?
Continuous operation is specified between -10°C and 60°C, systems should avoid exposure beyond these temperatures to maintain performance.
Related links
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
