SMC 3/8 in G Pneumatic Regulator - 1 Mpa, AR30MK-F0302-D, 1/4 in 4000L/min, G AR
- RS Stock No.:
- 395-387
- Mfr. Part No.:
- AR30MK-F0302-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.38
(exc. VAT)
€34.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.38 |
*price indicative
- RS Stock No.:
- 395-387
- Mfr. Part No.:
- AR30MK-F0302-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | AR | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR30MK-F0302-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series AR | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR30MK-F0302-D | ||
The SMC Modular air regulator designed for compressed air systems in industrial applications. It ensures precise pressure control and reliable operation, making it suitable for various pneumatic setups.
Robust construction allows direct positioning without an external stopper.
Related links
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR20
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa G AR
