SMC M5, R 1/8 Pneumatic Regulator - 0.8 Mpa, ARJ310F-01-06 20L/min ARJ
- RS Stock No.:
- 395-392
- Mfr. Part No.:
- ARJ310F-01-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€33.58
(exc. VAT)
€41.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.58 |
*price indicative
- RS Stock No.:
- 395-392
- Mfr. Part No.:
- ARJ310F-01-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5, R 1/8 | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ | |
| Overall Length | 32mm | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 82.5mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.2 → 0.7 MPa | |
| Model Number | ARJ310F-01-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5, R 1/8 | ||
Product Type Pneumatic Regulator | ||
Series ARJ | ||
Overall Length 32mm | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 82.5mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.2 → 0.7 MPa | ||
Model Number ARJ310F-01-06 | ||
- COO (Country of Origin):
- JP
The SMC miniature regulator is a cutting-edge solution designed to optimise air flow management in compact pneumatic systems. Distinguished by its lightweight construction, this regulator not only provides remarkable efficiency but also facilitates ease of installation, making it an excellent choice for various applications. With its one-touch fitting feature, it ensures secure and straightforward connections, while accommodating both metric and inch-sized tubing for versatile compatibility. Its advanced flow characteristics enhance performance and reliability, making it an invaluable component for precise pressure regulation in intricate setups. Built to withstand a broad temperature range, this regulator is engineered for sustained operation across diverse environments.
Compact and lightweight design for space-saving installations
One-touch fitting feature provides swift and easy tubing connections
Suitable for both metric and inch tubing sizes, enhancing versatility
Engineered for high flow characteristics, ensuring optimal performance
Offers low cracking pressure for sensitive applications
Constructed from durable materials, ensuring longevity and reliability
Designed to operate effectively within a wide temperature range
Related links
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC Miniature Regulator - 0.8 MPa NPT ARJ310
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- SMC Pneumatic Regulator - 0.8 Mpa Rc 1/8 ARJ310F
