SMC M5 x 0.8, Rc 1/8 Pneumatic Regulator - 0.8 Mpa, ARJ310F-01G-06 20L/min ARJ
- RS Stock No.:
- 398-267
- Mfr. Part No.:
- ARJ310F-01G-06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€46.75
(exc. VAT)
€57.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.75 |
*price indicative
- RS Stock No.:
- 398-267
- Mfr. Part No.:
- ARJ310F-01G-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 x 0.8, Rc 1/8 | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ | |
| Body Material | Aluminium Alloy | |
| Overall Length | 32mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 82.5mm | |
| Pressure Setting Range | 0.2 → 0.7 MPa | |
| Model Number | ARJ310F-01G-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 x 0.8, Rc 1/8 | ||
Product Type Pneumatic Regulator | ||
Series ARJ | ||
Body Material Aluminium Alloy | ||
Overall Length 32mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 82.5mm | ||
Pressure Setting Range 0.2 → 0.7 MPa | ||
Model Number ARJ310F-01G-06 | ||
- COO (Country of Origin):
- JP
The SMC compact and versatile miniature regulator designed for precision in pneumatic applications. Crafted with a lightweight body, this regulator allows for easy installation in tight spaces while ensuring reliability and performance. Its unique feature of accommodating both female and male thread connections provides great flexibility during setup. The regulator is capable of handling a range of air pressures and offers improved flow characteristics, making it a suitable choice for varying industrial needs. Engineered to meet the highest standards, it seamlessly blends efficiency with safety, ensuring a smooth operation across multiple environments. With a robust construction geared towards durability, this device is perfect for those seeking quality performance without compromise.
Compact design allows for easy installation in limited spaces
Lightweight body enhances ease of handling and use
Dual-thread connection accommodates various piping setups
Improved flow characteristics optimise system performance
Robust construction ensures longevity even in demanding environments
Versatile compatibility allows integration into a wide range of pneumatic systems
Low cracking pressure enhances the responsiveness of the system
User-centric design simplifies maintenance and adjustments
Related links
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- SMC M5 X 0.8 Miniature Regulator - 0.8 Mpa M5 X 0.8 20L/min, M5 x 0.8 ARJ
- SMC Pneumatic Regulator - 0.8 Mpa Rc 1/8 ARJ310F
