SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- RS Stock No.:
- 395-398
- Mfr. Part No.:
- ARM10F1-20GP
- Manufacturer:
- SMC
Subtotal (1 unit)*
€47.02
(exc. VAT)
€57.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.02 |
*price indicative
- RS Stock No.:
- 395-398
- Mfr. Part No.:
- ARM10F1-20GP
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 6 Dia. mm | |
| Series | ARM | |
| Body Material | Polybutylene Terephthalate | |
| Overall Length | 38mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 62mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Model Number | ARM10F1-20GP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 6 Dia. mm | ||
Series ARM | ||
Body Material Polybutylene Terephthalate | ||
Overall Length 38mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 62mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Model Number ARM10F1-20GP | ||
- COO (Country of Origin):
- JP
The SMC Compact single-unit regulator designed for precise pressure control in pneumatic systems. It is versatile and efficient, making it suitable for various industrial applications.
Standard backflow function for enhanced performance
Compatibility with digital pressure switches for added functionality
Related links
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11AB1-R17-A 20L/min ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
