SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11AB1-R17-A 20L/min ARM
- RS Stock No.:
- 398-272
- Mfr. Part No.:
- ARM11AB1-R17-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€43.58
(exc. VAT)
€53.60
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.58 |
*price indicative
- RS Stock No.:
- 398-272
- Mfr. Part No.:
- ARM11AB1-R17-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 6 mm Tubing | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Body Material | Polybutylene Terephthalate | |
| Overall Length | 56mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 84mm | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Model Number | ARM11AB1-R17-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 6 mm Tubing | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Body Material Polybutylene Terephthalate | ||
Overall Length 56mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 84mm | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Model Number ARM11AB1-R17-A | ||
- COO (Country of Origin):
- JP
The SMC Manifold regulator from the ARM11A series, designed for efficient pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.
Standard backflow function for enhanced performance
Compatibility with digital pressure switches for added functionality
Related links
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, 1/4 in G ARM5
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
