SMC 1/2 in G Pneumatic Regulator - 1 Mpa, EAR425-F04, 1/4 in 20L/min EAR
- RS Stock No.:
- 395-407
- Mfr. Part No.:
- EAR425-F04
- Manufacturer:
- SMC
Subtotal (1 unit)*
€146.41
(exc. VAT)
€180.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.41 |
*price indicative
- RS Stock No.:
- 395-407
- Mfr. Part No.:
- EAR425-F04
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in G | |
| Product Type | Pneumatic Regulator | |
| Series | EAR | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 80mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 39.5mm | |
| Overall Height | 145.5mm | |
| Model Number | EAR425-F04 | |
| Pressure Setting Range | 0.02 → 0.2 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in G | ||
Product Type Pneumatic Regulator | ||
Series EAR | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 80mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 39.5mm | ||
Overall Height 145.5mm | ||
Model Number EAR425-F04 | ||
Pressure Setting Range 0.02 → 0.2 MPa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Operated Regulator features a locking adjustment knob that prevents accidental setting changes, ensuring consistent pressure control. Its modular design allows easy connection with other SMC air preparation equipment, offering flexibility and integration in air systems.
Cost effective and clean looking
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC G 1-1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC G 1-1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1200
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1220
