SMC G 1-1/2 in Pneumatic Regulator - 1 Mpa, EAR825-F14, 1/4 in 20L/min EAR
- RS Stock No.:
- 398-334
- Mfr. Part No.:
- EAR825-F14
- Manufacturer:
- SMC
Subtotal (1 unit)*
€387.47
(exc. VAT)
€476.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.47 |
*price indicative
- RS Stock No.:
- 398-334
- Mfr. Part No.:
- EAR825-F14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1-1/2 in | |
| Series | EAR | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 216mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 75mm | |
| Overall Height | 126mm | |
| Model Number | EAR825-F14 | |
| Pressure Setting Range | 0.02 → 0.2 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1-1/2 in | ||
Series EAR | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 216mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 75mm | ||
Overall Height 126mm | ||
Model Number EAR825-F14 | ||
Pressure Setting Range 0.02 → 0.2 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Pilot operated regulator embodies precision and reliability, tailored for optimum control in pneumatic systems. With a robust construction and internal pilot relieving style, it ensures a consistent pressure output while efficiently managing air flow dynamics. Designed for flexibility, this model accommodates various port sizes and caters to diverse operational pressures, making it suitable for a broad range of applications. The regulators user-friendly design facilitates straightforward adjustments, while the durable materials enhance longevity and performance in demanding environments.
Efficiently maintains regulated pressure with minimal flow fluctuations
Constructed with high quality materials for durability and reliability
Features a straightforward adjustment mechanism for user convenience
Supports a wide range of operating pressures to meet various application requirements
Designed for easy installation and maintenance simplifying operational tasks
Incorporates a pressure gauge port for precise monitoring of system pressure
Offers options for diverse port sizes to enhance system compatibility
Related links
- SMC G 1-1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1220
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1200
