SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1200-F01B-A, 0.125 in 20L/min IR
- RS Stock No.:
- 395-420
- Mfr. Part No.:
- IR1200-F01B-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€65.43
(exc. VAT)
€80.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.43 |
*price indicative
- RS Stock No.:
- 395-420
- Mfr. Part No.:
- IR1200-F01B-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in G | |
| Series | IR | |
| Pressure Gauge Port Size | 0.125 in | |
| Overall Length | 31mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 90.5mm | |
| Standards/Approvals | RoHS | |
| Model Number | IR1200-F01B-A | |
| Pressure Setting Range | 0.02 → 0.2 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in G | ||
Series IR | ||
Pressure Gauge Port Size 0.125 in | ||
Overall Length 31mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 90.5mm | ||
Standards/Approvals RoHS | ||
Model Number IR1200-F01B-A | ||
Pressure Setting Range 0.02 → 0.2 Mpa | ||
- COO (Country of Origin):
- JP
The SMC regulator is designed to deliver exceptional precision and efficiency for various pneumatic applications. With its innovative structure, it significantly reduces air consumption while maintaining reliable performance under a wide range of conditions. The compact design allows for easy installation and integration into existing systems, making it an ideal choice for businesses aiming to enhance operational efficiency. The regulator's ability to maintain stable output pressure ensures consistent performance, thus reducing operational costs and wastage. This product stands out for its user-friendly adjustments and high reliability, making it a perfect solution for industries requiring precise control of air flow and pressure.
The unique design results in up to a 27% reduction in air consumption
Lightweight construction enables easy handling and installation
Compatible with a variety of accessories for enhanced versatility
Offers exceptional repeatability for precise pressure settings
Allows for customizable exhaust directions to suit various setups
Incorporates a new structure that eliminates the need for a mist separator
Designed for use in diverse environments, ensuring long-lasting performance
Simplifies pressure adjustments with its intuitive knob mechanism
Related links
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 4000L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1200
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/8 (2 locations) 20L/min IR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1220
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
