SMC 1/4 in G Pneumatic Regulator - 1 Mpa, IR2220-F02-A, 1/8 (2 locations) 20L/min IR

Subtotal (1 unit)*

€78.73

(exc. VAT)

€96.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.73

*price indicative

RS Stock No.:
395-426
Mfr. Part No.:
IR2220-F02-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in G

Product Type

Pneumatic Regulator

Series

IR

Pressure Gauge Port Size

1/8 (2 locations)

Overall Length

50mm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

113.3mm

Overall Width

72mm

Model Number

IR2220-F02-A

Pressure Setting Range

0.02 → 0.8 MPa

COO (Country of Origin):
JP
The SMC air filter regulator is a state-of-the-art solution designed to enhance the efficiency of your pneumatic systems. This product features a lightweight and compact design that facilitates easy integration into existing setups. Its innovative structure significantly reduces air consumption, leading to lower operational costs and improved energy efficiency. With a robust build quality and a range of functionalities, this regulator is perfectly suited for applications that demand precise pressure control. The product supports a variety of pressure settings and flow rates, ensuring reliable performance under varying industrial conditions. Its ease of adjustments allows for quick and efficient operations, making it a valuable addition to any workspace seeking to optimise air preparation equipment.

Compact design for seamless installation in constrained spaces

Reduced air consumption helps minimise running costs

Reliable pressure regulation enhances system efficiency

Interchangeable components allow for greater flexibility

Constructed from durable materials for long-lasting performance

Digital pressure switch option available for precise monitoring

Various exhaust directions offer customisation for installation

Easy-to-use knob for straightforward pressure adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy