SMC Rc 3/8 in Pneumatic Regulator - 1 Mpa, SRH4010-04, R 1/4 in 2L/min SRH

Subtotal (1 unit)*

€448.86

(exc. VAT)

€552.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€448.86

*price indicative

RS Stock No.:
398-303
Mfr. Part No.:
SRH4010-04
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

Rc 3/8 in

Product Type

Pneumatic Regulator

Series

SRH

Pressure Gauge Port Size

R 1/4 in

Body Material

316 Stainless Steel

Overall Length

83.5mm

Maximum Flow Rate

2L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

5 mm

Maximum Operating Temperature

60°C

Overall Width

40mm

Standards/Approvals

RoHS

Model Number

SRH4010-04

COO (Country of Origin):
JP
The SMC SRH Cleanroom Regulators are stainless steel contamination-controlled regulators designed to minimize residual fluids. Their design includes an exhaust or suction port in the diaphragm compartment, facilitating flow.

The SRH Series has excellent corrosion resistance

All wetted metal parts are made of SUS316 stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy