SMC Rc 1/8 in Pneumatic Regulator - 1 Mpa, SRH3000-01, R 1/4 in 2L/min SRH
- RS Stock No.:
- 398-302
- Mfr. Part No.:
- SRH3000-01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€305.77
(exc. VAT)
€376.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €305.77 |
*price indicative
- RS Stock No.:
- 398-302
- Mfr. Part No.:
- SRH3000-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | Rc 1/8 in | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Pressure Gauge Port Size | R 1/4 in | |
| Overall Length | 83.5mm | |
| Body Material | 316 Stainless Steel | |
| Maximum Flow Rate | 2L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | 5 mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS | |
| Model Number | SRH3000-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size Rc 1/8 in | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Pressure Gauge Port Size R 1/4 in | ||
Overall Length 83.5mm | ||
Body Material 316 Stainless Steel | ||
Maximum Flow Rate 2L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard 5 mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Standards/Approvals RoHS | ||
Model Number SRH3000-01 | ||
- COO (Country of Origin):
- JP
The SMC SRH Cleanroom Regulators are stainless steel contamination-controlled regulators designed to minimize residual fluids. Their design includes an exhaust or suction port in the diaphragm compartment, facilitating flow.
The SRH Series has excellent corrosion resistance
All wetted metal parts are made of SUS316 stainless steel
Related links
- SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 2L/min SRH
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 3/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa 1/4 in 2L/min SRH
