SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, SRP1101-F01 0.5L/min, G SRP
- RS Stock No.:
- 398-305
- Mfr. Part No.:
- SRP1101-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€264.48
(exc. VAT)
€325.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.48 |
*price indicative
- RS Stock No.:
- 398-305
- Mfr. Part No.:
- SRP1101-F01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | Rc 1/8 | |
| Connection Thread Standard | G | |
| Series | SRP | |
| Overall Length | 72.5mm | |
| Body Material | 316 Stainless Steel | |
| Maximum Flow Rate | 0.5L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 40mm | |
| Standards/Approvals | JIS 1.4401/1.4436, ISO 4414, JIS B 8370 | |
| Model Number | SRP1101-F01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size Rc 1/8 | ||
Connection Thread Standard G | ||
Series SRP | ||
Overall Length 72.5mm | ||
Body Material 316 Stainless Steel | ||
Maximum Flow Rate 0.5L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 40mm | ||
Standards/Approvals JIS 1.4401/1.4436, ISO 4414, JIS B 8370 | ||
Model Number SRP1101-F01 | ||
- COO (Country of Origin):
- JP
The SMC SRP1000 Cleanroom Regulator are high-precision, low-fluid-consumption stainless steel regulator offers excellent corrosion resistance. All metal parts in contact with fluids are made of SUS316.
Cleanroom production includes cleaning, assembly, inspection, and sealing operations
The process is done in a double-layer package
Operates in a Class 10,000 environment
Related links
- SMC Rc 1/8 Pneumatic Regulator - 1.5 Mpa G SRP
- SMC Rc 1/4 Air Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
- SMC Rc 1/4 Air Regulator - 1 MPa Rc 1/8 4.4L/min, G IR2000
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, ITV2050-312BL4 4000L/min ITV2000
- SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, ITV1030-311BS3 4000L/min ITV1000
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, AR825-12 20L/min AR
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, ITV2050-312BL3 4000L/min ITV2000
- SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, AR20K-01BG-B 20L/min AR
