SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-40F3BN3 4000L/min ITV
- RS Stock No.:
- 426-176
- Mfr. Part No.:
- ITV2030-40F3BN3
- Manufacturer:
- SMC
Subtotal (1 unit)*
€507.44
(exc. VAT)
€624.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.44 |
*price indicative
- RS Stock No.:
- 426-176
- Mfr. Part No.:
- ITV2030-40F3BN3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 3/8 in G | |
| Series | ITV | |
| Overall Length | 104mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Overall Width | 50mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.005 → 0.5 MPa | |
| Model Number | ITV2030-40F3BN3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 3/8 in G | ||
Series ITV | ||
Overall Length 104mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Overall Width 50mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.005 → 0.5 MPa | ||
Model Number ITV2030-40F3BN3 | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulator designed for precise control of air pressure using an electric signal. It offers high sensitivity and repeatability, making it ideal for applications requiring accurate pressure regulation.
Compact and durable design for space-saving installation
Protective structure rated at IP65 for reliable operation
Suitable for various industrial pneumatic systems
Related links
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3N 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3BN3 4000L/min ITV
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2030-33F2N3 4000L/min ITV
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F2BL3 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-ILF3N 4000L/min ITV
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-33F3N 4000L/min ITV
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F2CN3 4000L/min ITV
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3030-31F4N 4000L/min ITV
