SMC 3/8 in G Pneumatic Regulator - 5 Mpa, ITVX2030-01F3N, 1/4 in 3000L/min ITVX2000
- RS Stock No.:
- 426-199
- Mfr. Part No.:
- ITVX2030-01F3N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€1,742.48
(exc. VAT)
€2,143.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,742.48 |
*price indicative
- RS Stock No.:
- 426-199
- Mfr. Part No.:
- ITVX2030-01F3N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ITVX2000 | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 108mm | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Operating Pressure | 5 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Standards/Approvals | ISO1179-1 (2007), RoHS | |
| Overall Width | 52mm | |
| Pressure Setting Range | 0.01 → 3 MPa | |
| Model Number | ITVX2030-01F3N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Pneumatic Regulator | ||
Series ITVX2000 | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 108mm | ||
Maximum Flow Rate 3000L/min | ||
Maximum Operating Pressure 5 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Standards/Approvals ISO1179-1 (2007), RoHS | ||
Overall Width 52mm | ||
Pressure Setting Range 0.01 → 3 MPa | ||
Model Number ITVX2030-01F3N | ||
- COO (Country of Origin):
- JP
The SMC Electro-Pneumatic Regulator is designed for precise control of gas pressure in various applications. It has a maximum supply pressure of 5.0 MPa and a set pressure range from 0.01 to 3.0 MPa, allowing for fine adjustments in pressure control. This regulator is suitable for use with gases other than air, including argon, oxygen, and nitrogen, making it versatile for different industrial settings.
High pressure compatible
Compact and lightweight
Low power consumption
Related links
- SMC 3/8 in G Pneumatic Regulator - 5 Mpa 1/4 in 3000L/min ITVX2000
- SMC Pneumatic Regulator -NPT,G) 0.01 MPa ITVX2000
- SMC Type G Pneumatic Regulator - Series ITVX2000
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3N 4000L/min ITV
- Kuhnke 1/8 in G Pneumatic Regulator - 5 bar, 48.250.0 48.25
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02CH-R-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-D-X64
