SMC 3/4 in G Pneumatic Regulator - 6 Mpa, VCHR30-06G, Rc 1/4 in 300L/min VCHR

Subtotal (1 unit)*

€1,204.60

(exc. VAT)

€1,481.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,204.60

*price indicative

RS Stock No.:
426-672
Mfr. Part No.:
VCHR30-06G
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/4 in G

Product Type

Pneumatic Regulator

Series

VCHR

Pressure Gauge Port Size

Rc 1/4 in

Body Material

Anodised Aluminium

Overall Length

269mm

Maximum Flow Rate

300L/min

Maximum Operating Pressure

6 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Width

90mm

Standards/Approvals

ISO 4414, JIS B 8370, RoHS

Model Number

VCHR30-06G

Pressure Setting Range

0.5 → 5 MPa

COO (Country of Origin):
JP
The SMC Direct-operated regulator from the VCHR series, designed for precise pressure control in pneumatic systems. It supports a relieving type mechanism and operates at a maximum pressure of 6.0 MPa.

Compact design

Reliable performance

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy