SMC 1 in G Pneumatic Regulator - 6 Mpa, VCHR40-10G, Rc 1/4 in 300L/min VCHR
- RS Stock No.:
- 426-674
- Mfr. Part No.:
- VCHR40-10G
- Manufacturer:
- SMC
Subtotal (1 unit)*
€1,364.02
(exc. VAT)
€1,677.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,364.02 |
*price indicative
- RS Stock No.:
- 426-674
- Mfr. Part No.:
- VCHR40-10G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1 in G | |
| Series | VCHR | |
| Pressure Gauge Port Size | Rc 1/4 in | |
| Overall Length | 269mm | |
| Body Material | Anodised Aluminium | |
| Maximum Flow Rate | 300L/min | |
| Maximum Operating Pressure | 6 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | Rc | |
| Overall Width | 90mm | |
| Standards/Approvals | JIS B 8370, ISO 4414 | |
| Pressure Setting Range | 0.5 → 5 MPa | |
| Model Number | VCHR40-10G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1 in G | ||
Series VCHR | ||
Pressure Gauge Port Size Rc 1/4 in | ||
Overall Length 269mm | ||
Body Material Anodised Aluminium | ||
Maximum Flow Rate 300L/min | ||
Maximum Operating Pressure 6 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard Rc | ||
Overall Width 90mm | ||
Standards/Approvals JIS B 8370, ISO 4414 | ||
Pressure Setting Range 0.5 → 5 MPa | ||
Model Number VCHR40-10G | ||
- COO (Country of Origin):
- JP
The SMC Direct-operated regulator from the VCHR series, designed for precise pressure control in pneumatic systems. It supports a relieving type mechanism and operates at a maximum pressure of 6.0 MPa.
Compact design
Reliable performance
Durable construction
Related links
- SMC 3/4 in G Pneumatic Regulator - 6 Mpa Rc 1/4 in 300L/min VCHR
- SMC G 1X1/2 mm Pneumatic Regulator - 6 Mpa Rc 1/4 in VCHR
- SMC Pneumatic Regulator -, 6 mm 0.1 MPa ARJ1020F
- SMC 300L/min Rc 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa ITV2000
- SMC Pneumatic Regulator -, Rc 1/4 0.005 MPa IR2000
- SMC Rc 1/2 Pneumatic Regulator - 1.9 Mpa URJF SRH
- SMC Pneumatic Regulator - SRH3101-02
