SMC G 1/4 Pneumatic Regulator - 1 Mpa, AR20-F02-1Y-D 1500L/min, G AC
- RS Stock No.:
- 612-784
- Mfr. Part No.:
- AR20-F02-1Y-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.72 |
*price indicative
- RS Stock No.:
- 612-784
- Mfr. Part No.:
- AR20-F02-1Y-D
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | AC | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AR20-F02-1Y-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/4 | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series AC | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AR20-F02-1Y-D | ||
- COO (Country of Origin):
- CZ
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes. Cost-effective and clean-looking, these regulators also provide improved relief sensitivity for better performance.
Modular type regulator
Optional embedded pressure gauge
Available with built-in backflow mechanism
Related links
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
