SMC G 1/4 Pneumatic Regulator - 1 Mpa, AR20-F02-R-D 1500L/min, G AR20
- RS Stock No.:
- 631-754
- Mfr. Part No.:
- AR20-F02-R-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.72 |
*price indicative
- RS Stock No.:
- 631-754
- Mfr. Part No.:
- AR20-F02-R-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/4 | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | AR20 | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AR20-F02-R-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/4 | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series AR20 | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AR20-F02-R-D | ||
The SMC Modular air pressure regulator designed to maintain consistent downstream pressure in pneumatic systems. With a large body size and high flow capacity, it is ideal for industrial applications requiring stable and precise pressure control. This model supports integration with other air preparation units and is built for durability and ease of use.
Modular type regulator
Optional embedded pressure gauge
Available with built in backflow mechanism
Knob is made of ozone resistant rubber material
Improved relief sensitivity
Related links
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
