SMC Air Regulator -, AR40P-320A-F02 AR
- RS Stock No.:
- 623-047
- Mfr. Part No.:
- AR40P-320A-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.60 |
*price indicative
- RS Stock No.:
- 623-047
- Mfr. Part No.:
- AR40P-320A-F02
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Series | AR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Series AR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SMC Plug assembly likely compatible with regulators. This component serves to seal off unused ports in pneumatic equipment, helping to maintain system integrity and prevent any unwanted air leakage, thus contributing to efficient and reliable pneumatic operations.
Seals unused pneumatic connections
Maintains system integrity
Prevents air leakage
Related links
- SMC Pneumatic Regulator -, AR20P-320A-F01
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.83MPa, AR425-F02
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.83MPa EAR425-F02
- SMC G 1/4 Pneumatic Regulator - 0.01MPa to 0.8MPa IR2120
- SMC Pneumatic Regulator -, ARM2500-A-02
- SMC Pneumatic Regulator -, AR20P-320AS-F01
- SMC Pneumatic Regulator -, Series new SY5000
- SMC Pneumatic Regulator - 0.05MPa to 0.7MPa, 1MPa max. input
