SMC Pneumatic Regulator - 1 MPa, AR20P-320AS-F01 500L/min AR
- RS Stock No.:
- 622-831
- Mfr. Part No.:
- AR20P-320AS-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
€3.23
(exc. VAT)
€3.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.23 |
*price indicative
- RS Stock No.:
- 622-831
- Mfr. Part No.:
- AR20P-320AS-F01
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | AR20P-320AS-F01 | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number AR20P-320AS-F01 | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
The SMC Plug assembly specifically designed for the AR Mass Pro series of SMC air preparation equipment. This component provides a secure seal for unused ports or connections, effectively ensuring system integrity and preventing air leakage within pneumatic lines to maintain operational efficiency.
Functions as a robust plug assembly
Provides a secure seal for open ports
Maintains pneumatic system integrity
Related links
- SMC Pneumatic Regulator - 1 MPa, AR20P-320A-F01 500L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01-D 20L/min AR
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, AR825-12 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02BE-1-D 20L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01H-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02H-D 20000L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BE-D 20L/min AR
