SMC Regulator - 1 Mpa, ARM11A1-S13 ARM11
- RS Stock No.:
- 646-289
- Mfr. Part No.:
- ARM11A1-S13
- Manufacturer:
- SMC
Subtotal (1 unit)*
€17.77
(exc. VAT)
€21.86
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.77 |
*price indicative
- RS Stock No.:
- 646-289
- Mfr. Part No.:
- ARM11A1-S13
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Series | ARM11 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | ARM11A1-S13 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Series ARM11 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number ARM11A1-S13 | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator merges installation flexibility with intuitive pressure control functionality. It features a modular common supply block that can be fitted on the left, right or even both sides of the manifold to accommodate diverse piping layouts. It includes an integrated pressure gauge with a mechanical limit indicator tuned for easy visual set point monitoring.
Digital pressure switch compliant
Reverse flow function is equipped as a standard
Related links
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
- SMC Pneumatic Regulator - 1 Mpa, XT13-253-F04 6000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-202-14 28000L/min XT13
- SMC Pneumatic Regulator - 1 Mpa, XT13-207-F10 16000L/min XT13
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
