SMC 1/4 in G Regulator - 1 Mpa, AR20K-F02BG-B AR20K
- RS Stock No.:
- 655-662
- Mfr. Part No.:
- AR20K-F02BG-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 655-662
- Mfr. Part No.:
- AR20K-F02BG-B
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Regulator | |
| Series | AR20K | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | AR20K-F02BG-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Regulator | ||
Series AR20K | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number AR20K-F02BG-B | ||
- COO (Country of Origin):
- CN
The SMC Modular air regulator designed for precise pressure control in pneumatic systems. It ensures stable downstream pressure regardless of fluctuations in supply, making it ideal for sensitive automation setups. Its lightweight build and standardized interface support easy installation and maintenance.
Rectangular built in pressure gauge with limit indicator
Durable construction
G type thread
Related links
- SMC 1/4 in Regulator - 1 Mpa 1/4 in G 1500L/min, G AR20K
- SMC 1/8 in Pneumatic Regulator - 1 Mpa 1/8 in G 1500L/min, G AR20K
- SMC 1/8 in Pneumatic Regulator - 1 Mpa 1/8 in G 1500L/min, G AR20K
- SMC 1/8 in Regulator - 1 Mpa 1/8 in G 1500L/min, G AR20K
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02BE-1-D 20L/min AR
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in G Regulator - 1 Mpa IR2000
