EMERSON – ASCO G 1/4 Solenoid Valve - 10 bar, M12 1300L/min, G 608
- RS Stock No.:
- 777-585
- Mfr. Part No.:
- 608160110
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€1,062.50
(exc. VAT)
€1,306.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,062.50 |
*price indicative
- RS Stock No.:
- 777-585
- Mfr. Part No.:
- 608160110
- Manufacturer:
- EMERSON – ASCO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 1/4 | |
| Product Type | Solenoid Valve | |
| Connection Thread Standard | G | |
| Series | 608 | |
| Pressure Gauge Port Size | M12 | |
| Body Material | Light Alloy | |
| Overall Length | 111.5mm | |
| Maximum Flow Rate | 1300L/min | |
| Maximum Operating Pressure | 10 bar | |
| Pressure Gauge Port Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 56.3mm | |
| Overall Width | 52mm | |
| Standards/Approvals | ISO 228/1 | |
| Pressure Setting Range | 0 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 1/4 | ||
Product Type Solenoid Valve | ||
Connection Thread Standard G | ||
Series 608 | ||
Pressure Gauge Port Size M12 | ||
Body Material Light Alloy | ||
Overall Length 111.5mm | ||
Maximum Flow Rate 1300L/min | ||
Maximum Operating Pressure 10 bar | ||
Pressure Gauge Port Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Overall Height 56.3mm | ||
Overall Width 52mm | ||
Standards/Approvals ISO 228/1 | ||
Pressure Setting Range 0 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – ASCO installation kit is designed for use with supply rails featuring pressure isolation valves, serving to Streamline the connection and maintenance of electro valves for various applications.
Allows removal of valves without cutting general pressure supply
Each pressure isolation screw is fitted with a knurled knob for easy operation
Differential pressure rating is 10 bar, ensuring reliable performance
Suitable for ambient temperatures ranging from -25°C to +60°C
Related links
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 12 bar
- EMERSON – ASCO Pneumatic Shut-Off Valve, 4300 L/min G 1/4 in G
- EMERSON – ASCO G 1 Pneumatic Regulator - 10 bar, G653AR006GA00H0 10000L/min G653
- EMERSON – ASCO G 1 Pneumatic Regulator - 16 bar, G653AR006GA00N0 10000L/min G653
- EMERSON – ASCO G 3/4 Pneumatic Regulator - 16 bar, G653AR005GA00N0 10000L/min G653
- EMERSON – ASCO G 3/4 Pneumatic Regulator - 10 bar, G653AR005GA00H0 10000L/min G653
- EMERSON – ASCO G 1 Pneumatic Lubricator 10 bar, 653 Series
