Festo G1/2 in Pressure Regulator - 2 Mpa, 8232981, 1/2 in 5500L/min, BSPP MS
- RS Stock No.:
- 793-151
- Mfr. Part No.:
- MS6-LR-1/2-D7-E11
- Manufacturer:
- Festo
Subtotal (1 unit)*
€151.18
(exc. VAT)
€185.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.18 |
*price indicative
- RS Stock No.:
- 793-151
- Mfr. Part No.:
- MS6-LR-1/2-D7-E11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Pressure Gauge Port Size | 1/2 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 5500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232981 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Pressure Gauge Port Size 1/2 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 5500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232981 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G1/2in Port Size - MS6-LR-1/2-D7-E11, Numeric Part Number: 8232981
This pressure regulator maintains a steady downstream pressure for pneumatic systems and inert gases across industrial settings. It is designed for versatile installation and operates with compressed Air conforming to ISO 8573-1:2010. The control element includes an analogue pressure gauge port and a rotary knob with integrated lock for secure adjustment. Materials selection supports moderate corrosion environments and compatibility with lubricated operation when required.
Features and Benefits:
• 0.5 to 12 bar setting range for precise pressure control
• 0.08 to 2 MPa operating pressure supports high-pressure applications
• 5,500 L/min flow capacity for high-volume Air delivery
• Die-cast aluminium housing reduces weight while offering durability
• Secondary exhaust and return flow enhance system safety
• 0.08 to 2 MPa operating pressure supports high-pressure applications
• 5,500 L/min flow capacity for high-volume Air delivery
• Die-cast aluminium housing reduces weight while offering durability
• Secondary exhaust and return flow enhance system safety
Applications
• Suitable for feeding pneumatic actuators in manufacturing lines
• Used for pressure control in inert gas distribution systems
• Ideal for conditioning plant Air within machine cabinets
• Can be used for test benches requiring steady outlet pressure
• Used for pressure control in inert gas distribution systems
• Ideal for conditioning plant Air within machine cabinets
• Can be used for test benches requiring steady outlet pressure
What connection types does it provide for system integration?
It uses G1/2 ports with BSPP thread standard and a 1/2in gauge port for monitoring.
Which temperature ranges are acceptable for storage and operation?
Storage, ambient and media temperatures may vary between -10°C and 60°C.
What materials contact the medium and what Seals are used?
The housing is die-cast aluminium with NBR membranes and Seals and POM/PA control-panel components.
Is it suitable for lubricated Air systems?
Lubricated operation is permissible
if lubricated operation is chosen it must be maintained as such.
What standards and certifications are referenced for the device?
It meets ISO 8573-1:2010 particulate/contamination class requirements and is RoHS compliant.
Related links
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
