Festo G1/8 in Pressure Regulator - 1.4 Mpa, 8232817, G1/8 in 1000L/min, G MS
- RS Stock No.:
- 793-195
- Mfr. Part No.:
- MS4-LR-1/8-D7-E11
- Manufacturer:
- Festo
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 793-195
- Mfr. Part No.:
- MS4-LR-1/8-D7-E11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1/8 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | G1/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232817 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1/8 in | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size G1/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232817 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 1000L/min Nominal Flow Rate - MS4-LR-1/8-D7-E11, Numeric Part Number: 8232817
This pressure regulator maintains a stable downstream pressure for compressed Air and inert gases in industrial pneumatic systems. It features a rotary knob with integrated lock for secure adjustment and an included analogue pressure gauge. The unit accommodates lubricated media when required and is suited to moderate corrosion environments. It operates across typical workshop temperatures and is supplied with G1/8 pneumatic ports for inline connection.
Features and Benefits:
• 0.5 to 12 bar setting range allows precise pressure control
• 1000 L/min flow rate supports high-throughput applications
• 1.4 MPa maximum operating pressure manages transient peaks
• Aluminium die-cast housing offers reduced component mass
• -10 to 60°C temperature tolerance enables broad ambient use
• 1000 L/min flow rate supports high-throughput applications
• 1.4 MPa maximum operating pressure manages transient peaks
• Aluminium die-cast housing offers reduced component mass
• -10 to 60°C temperature tolerance enables broad ambient use
Applications
• Suitable for controlling compressed Air supply lines
• Used with pneumatic actuators requiring stable outlet pressure
• Ideal for integration into assembly-line Air distribution
• Can be used for inert gas pressure regulation tasks
• Suitable for systems requiring secondary exhaust function
• Used with pneumatic actuators requiring stable outlet pressure
• Ideal for integration into assembly-line Air distribution
• Can be used for inert gas pressure regulation tasks
• Suitable for systems requiring secondary exhaust function
What connection threads are provided for system integration?
Ports use G1/8 thread standard for both inlet and outlet and the pressure gauge port is G1/8.
Which media types are permissible with this device?
It accepts compressed Air conforming to ISO 8573-1:2010 and inert gas
lubricated operation is acceptable and then mandatory.
How does the actuator locking work to prevent accidental change?
The rotary knob features an integrated lock that secures the setpoint against unintentional rotation.
What are the material elements relevant to corrosion and sealing?
The housing and sub-base are die-cast aluminium, Seals and diaphragm are NBR, and the control panel components include PA and POM.
How does the product behave in moderate corrosion environments?
It is rated for moderate corrosion stress and conforms to applicable LABS (PWIS) material restrictions.
Related links
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
