Festo G1/4 in Pressure Regulator - 1.4 Mpa, 8232809, 1/4 in 1700L/min, G MS
- RS Stock No.:
- 793-188
- Mfr. Part No.:
- MS4-LR-1/4-D7-E11
- Manufacturer:
- Festo
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 793-188
- Mfr. Part No.:
- MS4-LR-1/4-D7-E11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232809 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232809 | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G1/4in Port Size - MS4-LR-1/4-D7-E11, Numeric Part Number: 8232809
This pressure regulator controls and maintains a stable downstream pressure for compressed Air and inert gases within industrial systems. It is intended for general pneumatic applications and accepts lubricated operation where required. The unit includes a pressure gauge port and a rotary knob with integrated lock for setting adjustments. It is suitable for environments with moderate corrosion stress and for use in processes conforming to ISO 8573-1:2010 Air quality classes.
Features and Benefits:
• 1700 L/min standardised flow for high throughput performance
• 0.5 to 12 bar setting range for flexible pressure control
• 1.4 MPa maximum operating pressure for robust containment
• -10 to 60°C temperature rating for broad environmental use
• Aluminium die-cast body offering reduced component mass
• 0.5 to 12 bar setting range for flexible pressure control
• 1.4 MPa maximum operating pressure for robust containment
• -10 to 60°C temperature rating for broad environmental use
• Aluminium die-cast body offering reduced component mass
Applications
• Used with pneumatic actuators requiring consistent outlet pressure
• Suitable for inert gas distribution in production lines
• Ideal for compressed Air treatment complying with ISO 8573-1 standards
• Can be used in systems needing a 1/4in pressure gauge port
• Used for installations where moderate corrosion resistance is acceptable
• Suitable for inert gas distribution in production lines
• Ideal for compressed Air treatment complying with ISO 8573-1 standards
• Can be used in systems needing a 1/4in pressure gauge port
• Used for installations where moderate corrosion resistance is acceptable
What port connections does it provide for system integration?
It provides G1/4 pneumatic ports for both inlet and outlet and a 1/4in pressure gauge port.
How does the control Interface prevent unintended adjustments?
The unit uses a rotary knob with an integrated actuator lock to secure the set pressure.
Which materials are used for Seals and membranes?
Sealing elements and the diaphragm are MADE from NBR materials.
What conformity and material restrictions apply to the product?
It meets RoHS requirements and follows LABS (PWIS) conformity VDMA24364‑B1/B2‑L.
Related links
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
