Festo G1/8 in Pressure Regulator - 1.4 Mpa, 8232819, 1/8 in 1000L/min, G MS
- RS Stock No.:
- 793-197
- Mfr. Part No.:
- MS4-LR-1/8-D7-VS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€36.35
(exc. VAT)
€44.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.35 |
*price indicative
- RS Stock No.:
- 793-197
- Mfr. Part No.:
- MS4-LR-1/8-D7-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/8 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/8 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232819 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 1000L/min Nominal Flow Rate - MS4-LR-1/8-D7-VS, Numeric Part Number: 8232819
This pressure regulator provides controlled downstream pressure for compressed Air and inert gases in industrial pneumatic systems. It is a directly actuated diaphragm regulator with secondary exhaust and return-flow capability, designed for versatile mounting and rotary-knob adjustment. Suitable for use where moderate corrosion resistance and compliance with particle quality standards are required, it operates across typical ambient and media temperatures encountered in factory environments.
Features and Benefits:
• 0.5 to 12 bar adjustment range allows precise output pressure control
• 1000 L/min nominal flow supports high-volume pneumatic loads
• 1.4 MPa maximum operating pressure handles elevated supply conditions
• Die-cast aluminium housing reduces weight and improves durability
• 1/8 in gauge port with G thread enables easy pressure monitoring
• 1000 L/min nominal flow supports high-volume pneumatic loads
• 1.4 MPa maximum operating pressure handles elevated supply conditions
• Die-cast aluminium housing reduces weight and improves durability
• 1/8 in gauge port with G thread enables easy pressure monitoring
Applications
• Suitable for controlling actuators in pneumatic production lines
• Used with Air treatment units requiring standardised flow capacity
• Ideal for integration into inert gas distribution manifolds
• Can be used for secondary-exhaust valve circuits in machinery
• Suitable for systems operating between −10 °C and 60 °C
• Used with Air treatment units requiring standardised flow capacity
• Ideal for integration into inert gas distribution manifolds
• Can be used for secondary-exhaust valve circuits in machinery
• Suitable for systems operating between −10 °C and 60 °C
What media are compatible with the device?
It accepts compressed Air to ISO 8573-1:2010 [7:4:4] and inert gases.
How is the unit mounted and adjusted?
It can be fitted in any position with accessories and adjusted via a rotary knob with detent.
What materials contact the medium and Seals used?
The base and housing are die-cast aluminium, membranes and Seals are NBR, and control-panel parts are PA and POM.
Is lubricated operation permitted?
Lubricated media may be used, in which case lubrication must be maintained for continued operation.
Related links
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo 1/8 in G Air Regulator - 10 bar, 563993 1000L/min MS4
