Festo G1/8 in Pressure Regulator - 1.4 Mpa, 8232814, 1/8 in 1150L/min, G MS
- RS Stock No.:
- 793-193
- Mfr. Part No.:
- MS4-LR-1/8-D6-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€44.34
(exc. VAT)
€54.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.34 |
*price indicative
- RS Stock No.:
- 793-193
- Mfr. Part No.:
- MS4-LR-1/8-D6-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1/8 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1150L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8232814 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1/8 in | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1150L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8232814 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G1/8in Port Size - MS4-LR-1/8-D6-MPA, Numeric Part Number: 8232814
This pressure regulator controls and maintains a steady outlet pressure for compressed Air and inert gases in industrial systems. Designed for use with compressed Air to ISO 8573-1:2010, it offers a rotary knob actuator with detent and an integrated analogue pressure gauge port for inline monitoring. The unit accepts G-thread pneumatic connections and is suitable for installations where moderate corrosion resistance and Compact mounting are required.
Features and Benefits:
• 1150 L/min flow capacity ensures high throughput for pneumatic circuits
• 0.3 to 7 bar adjustment range provides flexible pressure control
• 1.4 MPa maximum operating pressure supports demanding supply conditions
• Die-cast aluminium construction reduces weight and aids heat dissipation
• -10 to 60 °C temperature rating allows varied environmental deployment
• 0.3 to 7 bar adjustment range provides flexible pressure control
• 1.4 MPa maximum operating pressure supports demanding supply conditions
• Die-cast aluminium construction reduces weight and aids heat dissipation
• -10 to 60 °C temperature rating allows varied environmental deployment
Applications
• Used with pneumatic tooling requiring high flow rates
• Suitable for control panels with G-thread interfaces
• Ideal for workshop Air lines needing adjustable outlet pressure
• Can be used for inert gas pressure regulation in process units
• Suitable for systems requiring pressure display via 1/8in gauge port
• Suitable for control panels with G-thread interfaces
• Ideal for workshop Air lines needing adjustable outlet pressure
• Can be used for inert gas pressure regulation in process units
• Suitable for systems requiring pressure display via 1/8in gauge port
What media can be regulated by this device?
It is suitable for compressed Air meeting ISO 8573-1:2010 and for inert gases, with allowance for lubricated operation when required.
How should it be mounted and oriented?
It may be mounted in any position using supplied accessories and is designed for panel or inline installation.
What materials contact the medium and what Seals are used?
The housing and sub-base are die-cast aluminium, the control panel is PA/POM, and Seals and membrane are NBR.
How does the unit perform in corrosive environments?
It meets corrosion resistance class CRC2 for moderate corrosion stress and conforms to LABS (PWIS) criteria VDMA24364-B1/B2-L.
Related links
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
- Festo 1/8 in G Air Regulator - 14 bar G MS
