Festo G3/8 in Pressure Regulator - 1.4 Mpa, 8232820, 3/8 in 1800L/min, BSPP MS
- RS Stock No.:
- 793-198
- Mfr. Part No.:
- MS4-LR-AGC-D6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€81.96
(exc. VAT)
€100.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.96 |
*price indicative
- RS Stock No.:
- 793-198
- Mfr. Part No.:
- MS4-LR-AGC-D6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Pressure Gauge Port Size | 3/8 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8232820 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Pressure Gauge Port Size 3/8 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8232820 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G3/8in Port Size - MS4-LR-AGC-D6, Numeric Part Number: 8232820
This pressure regulator controls and stabilises output pressure for compressed Air and inert gases in pneumatic systems. It is designed for moderate corrosion environments and supports lubricated operation when required. The unit accommodates a pressure gauge and can be mounted in any orientation with accessories for secure installation.
Features and Benefits:
• 1800 L/min flow rate supports high-volume pneumatic systems
• 0.3 to 7 bar adjustment enables precise pressure control
• 1.4 MPa maximum operating pressure allows robust system margins
• Aluminium die-cast body provides reduced weight and structural resilience
• -10 to 60°C temperature tolerance maintains performance in varied climates
• 0.3 to 7 bar adjustment enables precise pressure control
• 1.4 MPa maximum operating pressure allows robust system margins
• Aluminium die-cast body provides reduced weight and structural resilience
• -10 to 60°C temperature tolerance maintains performance in varied climates
Applications
• Suitable for controlling Air supply to production line actuators
• Ideal for regulating pressure in pneumatic test benches
• Used with inert gas supply in laboratory distribution systems
• Can be used for secondary exhausting in valve islands
• Appropriate for food-compatible auxiliary pneumatic circuits
• Ideal for regulating pressure in pneumatic test benches
• Used with inert gas supply in laboratory distribution systems
• Can be used for secondary exhausting in valve islands
• Appropriate for food-compatible auxiliary pneumatic circuits
What port connections does it use?
It uses G3/8 pneumatic ports with BSPP thread as standard.
How is pressure indicated and adjusted?
A panel-mounted pressure gauge provides a readout while a rotary knob with detent locks the set pressure.
Which materials contact the medium?
The housing and sub-base are die-cast aluminium and the Seals and diaphragm use NBR.
What media and cleanliness standards apply?
It is suitable for compressed Air to ISO 8573-1:2010 and inert gases.
How does it perform regarding corrosion and storage?
It is rated CRC2 for moderate corrosion stress and can be stored between -10°C and 60°C.
Related links
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
