Festo G3/8 in Pressure Regulator - 1.4 Mpa, 8232825, G3/8 in 1800L/min, BSPP MS

Subtotal (1 unit)*

€81.96

(exc. VAT)

€100.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.96

*price indicative

RS Stock No.:
793-203
Mfr. Part No.:
MS4-LR-AGC-D7-MPA-AS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Port Size

G3/8 in

Connection Thread Standard

BSPP

Series

MS

Pressure Gauge Port Size

G3/8 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

1800L/min

Maximum Operating Pressure

1.4 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Pressure Setting Range

0.3 → 7 bar

Model Number

8232825

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 1800L/min Maximum Flow Rate, 0.30 to 7 bar Pressure Setting Range - MS4-LR-AGC-D7-MPA-AS, Numeric Part Number: 8232825


This pressure regulator controls and reduces compressed Air supply pressure for downstream pneumatic equipment. It is designed for panel or system mounting with supplied accessories and suits operating environments where a regulated supply between 0.3 and 7 bar is required. The unit incorporates a gauge-port connection and a Durable aluminium die-cast body for routine industrial service between low and moderate temperatures.

Features and Benefits:


• Maximum flow 1800 L/min delivers high-volume supply capacity
• Pressure range 0.3 to 7 bar enables versatile setpoint selection
• Maximum operating pressure 1.4 MPa supports robust system pressures
• Gauge port G3/8 in provides direct pressure monitoring capability
• Aluminium die-cast body offers corrosion-resistant structural support

Applications


• Suitable for regulating compressed Air in production lines
• Used with pneumatic actuators requiring a stable supply pressure
• Ideal for feeding control valves and downstream manifolds
• Can be used for compressed-Air tool supply in workshops
• Used for machine-centre auxiliary systems with high flow demand

What connection standards does it use?


It uses the BSPP thread standard with a G3/8 in port thread.

What temperature range can it operate within?


It is specified for operation from -10°C to 60°C.

Are there recognised standards associated with the unit?


It meets ISO 8573-1:2010 particulate/air quality considerations and carries RoHS certification.

How is it typically mounted?


It is supplied for installation with accessories suitable for fixed mounting arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy