Festo G1/4 in Pressure Regulator - 1.4 Mpa, 8232810, 1/4 in 1700L/min, G MS
- RS Stock No.:
- 793-189
- Mfr. Part No.:
- MS4-LR-1/4-D7-MPA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€44.34
(exc. VAT)
€54.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.34 |
*price indicative
- RS Stock No.:
- 793-189
- Mfr. Part No.:
- MS4-LR-1/4-D7-MPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/4 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1700L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8232810 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/4 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1700L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8232810 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, Aluminium Body - MS4-LR-1/4-D7-MPA, Numeric Part Number: 8232810
This pressure regulator is designed to maintain a stable outlet pressure for compressed Air and inert gases in industrial systems. It operates across a wide regulation span and includes a rotary knob with detent for adjustment and an integrated analogue pressure gauge port. The unit is intended for installation in any orientation and supports both lubricated and non‑lubricated operation in environments with moderate corrosion stress.
Features and Benefits:
• 0.5 to 12 bar setting range enables flexible system pressure control
• 1700 L/min flow capacity supports high‑throughput pneumatic applications
• G1/4 ports allow standardised connection compatibility
• Aluminium die‑cast housing provides reduced component weight
• Operating range −10 to 60 °C suits varied ambient and media temperatures
• 1700 L/min flow capacity supports high‑throughput pneumatic applications
• G1/4 ports allow standardised connection compatibility
• Aluminium die‑cast housing provides reduced component weight
• Operating range −10 to 60 °C suits varied ambient and media temperatures
Applications
• Suitable for regulation of factory compressed‑air distribution
• Ideal for feeding pneumatic actuators and valves
• Used with inert gas supply systems in production lines
• Can be used for machine tool air‑preparation modules
• Suitable for installations requiring DIN1343‑standard flow ratings
• Ideal for feeding pneumatic actuators and valves
• Used with inert gas supply systems in production lines
• Can be used for machine tool air‑preparation modules
• Suitable for installations requiring DIN1343‑standard flow ratings
What media can be used with this regulator?
It is compatible with compressed Air to ISO 8573‑1:2010 and inert gases.
How does the regulator handle return flow and exhausting?
The design includes secondary exhausting and a return‑flow function to manage back‑pressure and venting.
What materials contact the medium and what Seals are used?
The base and housing are die‑cast aluminium and the Seals and diaphragm are NBR.
What is the maximum operating pressure and hysteresis performance?
Maximum operating pressure is 1.4 MPa and maximum pressure hysteresis is 0.025 MPa.
Related links
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
- Festo 1/4 in G Air Regulator - 14 bar G MS
