SMC Tube Regulator -, 4 mm 1 MPa ARM10F, ARM10F2-06G
- RS Stock No.:
- 812-899
- Mfr. Part No.:
- ARM10F2-06G
- Manufacturer:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-899
- Mfr. Part No.:
- ARM10F2-06G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Series | ARM10F | |
| Outlet Size | 4 mm | |
| Outlet Type | Tube | |
| Inlet Type | Push-In | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F2-06G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Series ARM10F | ||
Outlet Size 4 mm | ||
Outlet Type Tube | ||
Inlet Type Push-In | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F2-06G | ||
- COO (Country of Origin):
- JP
The SMC regulator is designed for single unit specifications, offering high versatility in installation for varied applications where precise control of fluid pressure is required.
Allows selection of handle position: top, front, or bottom
Compatible with multiple piping directions: TOP or bottom ported
Comprises one-touch fitting types for easy connection: straight or elbow
Features optional pressure switch for enhanced monitoring capabilities
