Norgren Pneumatic Regulator -, 3/4 in 0.3 bar Excelon Plus

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€261.09

(exc. VAT)

€321.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€261.09
5 +€250.66

*price indicative

RS Stock No.:
212-9314
Mfr. Part No.:
R84G-6GK-RME
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Regulator

Series

Excelon Plus

Outlet Size

3/4 in

Material

Polypropylene, Polyoxymethylene, Aluminium, ABS, Nitrile Rubber (NBR), Die Cast Aluminium

Maximum Operating Temperature

65°C

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db

Minimum Operating Pressure

0.3bar

COO (Country of Origin):
GB

IMI Norgren Pneumatic Regulator, 1.44" Graphic Display, Electronic Pressure Sensor - Excelon Plus Series - R84G-6GK-RME


Bring your air prep into the modern age with this pressure regulator from IMI Norgren. An integrated electronic sensor keeps track of your system's air pressure, while its rotary knob means you can tweak it between 0.3 and 10 bar. Fitted with a full-colour graphic display, a few quick scrolls and clicks are all you need to set hysteresis, tolerance and temperature units. The screen handily turns red or green to let you know when your supply is running outside or inside these limits. You can network the regulator to remotely set parameters and monitor your flow with ease thanks to the unit's IO-link connection.

Features & Benefits


• Media temperature range between -20°C and +65°C suits a host of different applications

• Die-cast aluminium and ABS body make it strong and durable

• Suitable for inline and modular installation to give you connection flexibility

Applications


• Aerospace industry

• Automotive manufacturing

• Food processing

• Medical equipment

• Air compressors

Does this pneumatic regulator come with any electrical protections?


Yes. Overvoltage, short-circuit and reverse-polarity protections prevent electrical faults from causing damage to this pneumatic regulator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy