Norgren Pneumatic Regulator -, G3/8 0.3 bar Excelon Plus
- RS Stock No.:
- 212-9312
- Mfr. Part No.:
- R84G-3GK-RME
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€252.94
(exc. VAT)
€311.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €252.94 |
| 5 + | €242.83 |
*price indicative
- RS Stock No.:
- 212-9312
- Mfr. Part No.:
- R84G-3GK-RME
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | Excelon Plus | |
| Outlet Size | G3/8 | |
| Material | Polyoxymethylene, ABS, Aluminium, Aluminium, Nitrile Rubber (NBR), Polypropylene | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db excluding all versions with electronic pressure sensor | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series Excelon Plus | ||
Outlet Size G3/8 | ||
Material Polyoxymethylene, ABS, Aluminium, Aluminium, Nitrile Rubber (NBR), Polypropylene | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db excluding all versions with electronic pressure sensor | ||
Minimum Operating Pressure 0.3bar | ||
- COO (Country of Origin):
- GB
Norgren Excelon Plus Series Pneumatic Regulator, 20 bar Maximum Input Pressure, 10 bar Maximum Outlet Pressure - R84G-3GK-RME
This Norgren pneumatic regulator is designed to efficiently regulate air pressure in various applications. With maximum input pressure of 20 bar and maximum outlet pressure of 10 bar, this regulator ensures precise and reliable performance in controlling air flow.
Features & Benefits
• G 3/8 port connection for easy installation and compatibility with various pneumatic systems
• Minimum outlet pressure of 0.3 bar ensures accurate pressure control
• Suitable for applications requiring high-traffic regulator usage
• Efficiently regulates air pressure for optimal performance in automation and mechanical industries
Applications
• Ideal for controlling air pressure in pneumatic systems
• Used in automation processes for consistent air flow regulation
• Suitable for electronic equipment requiring precise pressure control
Can it regulate air pressure in electronic devices?
Yes, it is designed to efficiently regulate air pressure in electronic devices without any hassle.
Will it work for automation processes?
Yes, it is suitable for automation processes requiring precise air pressure control.
Is it compatible with various pneumatic systems?
Yes, it comes with a G 3/8 port connection for easy compatibility with different pneumatic systems.
Related links
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, 3/4 in 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, 3/8 → 3/4 in (ISO G/PTF) 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Type G Pneumatic Regulator -, G 1/2 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 3/8 0.3 bar R72G
- Norgren Excelon Plus series 40 μm 3/8 in G 20 bar Pneumatic Filter 100 dm³/s max with Manual drain
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
