SMC Pneumatic Regulator -, R 3/8 0.05 MPa SRH
- RS Stock No.:
- 196-4426
- Mfr. Part No.:
- SRH4110-03
- Manufacturer:
- SMC
Subtotal (1 unit)*
€469.90
(exc. VAT)
€577.98
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.90 |
*price indicative
- RS Stock No.:
- 196-4426
- Mfr. Part No.:
- SRH4110-03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Outlet Size | R 3/8 | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413 | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Outlet Size R 3/8 | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413 | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
Clean regulator series SRH is a contamination controlled stainless steel regulator designed to minimize residual fluid. Design includes an intake/exhaust port in the diaphragm compartment, which facilitates flow. SRH has outstanding corrosion resistance. All metal parts in contact with fluid use stainless steel SUS316.
Related links
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM30
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, 1/4 0.05 MPa AR20
- SMC Pneumatic Regulator -, Rc 3/8 0.01 MPa IR3000
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AR25
