SMC Pneumatic Regulator -, G 3/8 0.05 MPa AR25
- RS Stock No.:
- 884-6790
- Mfr. Part No.:
- AR25-F03-B
- Manufacturer:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.91
(exc. VAT)
€42.94
(inc. VAT)
- RS Stock No.:
- 884-6790
- Mfr. Part No.:
- AR25-F03-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR25 | |
| Outlet Size | G 3/8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR25 | ||
Outlet Size G 3/8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Non Compliant
- COO (Country of Origin):
- CN
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Note
An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.
Related links
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR25
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AC
- SMC Type G Pneumatic Regulator - AR25-B
- SMC RC Pneumatic Regulator -, Rc 3/8 0.05 MPa AR30
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa AC
- SMC Pneumatic Regulator -, G 3/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/2 0.05 MPa AR40

